750-338/040-000 | WAGO

CANopen fieldbus coupler, 24 VDC, 750-338/040-000

Order No.: 44P5223
EAN: 4050821460145
MPN:
750-338/040-000
Series: 750
WAGO
750-338/040-000 WAGO Bus coupler Image 1
750-338/040-000 WAGO Bus coupler Image 2
750-338/040-000 WAGO Bus coupler Image 3
Image may differ
Unit Price (€ / pc.)
535.4524 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
535.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
535.4524 €

Fieldbus coupler, 750-338/040-000, WAGO

This fieldbus coupler connects the WAGO I/O System as a slave to the CANopen fieldbus. Data is transmitted via PDOs and SDOs. The device detects all connected I/O modules and creates a local process image. Analog and specialty module data is sent via words and/or bytes, digital data is sent bit by bit. The local process image is divided into two data zones containing the data received and the data to be sent.

Features

  • An extended temperature range
  • Greater immunity to impulse voltages and electromagnetic interference
  • Higher vibration and shock resistance
Technical specifications
Ausführung Feldbuskoppler
Breite 50.5 mm
Datenübertragungsrate 1000000 mb/s
Höhe 100 mm
Schnittstellen CANopen
Spannung 24 VDC
Tiefe 71.1 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei