750-340 | WAGO
Fieldbus coupler, 100 Mbit/s, 24 VDC, 750-340
Unit Price (€ / pc.)
591.7275 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Fieldbus coupler, 750-340, WAGO
This fieldbus coupler connects the WAGO I/O System to PROFINET IO, the open Industrial ETHERNET automation standard. The fieldbus coupler detects all connected I/O modules and creates a local process image. This process image may include a mixed arrangement of analog (word-by-word data transfer) and digital (bit-by-bit data transfer) modules. The fieldbus coupler is integrated into the application as a PROFINET IO device.
Technical specifications
Version | Feldbuskoppler | |
Interfaces | Profinet | |
Data transmission rate | 100000000 mb/s | |
Voltage | 24 VDC | |
Width | 50.5 mm | |
Height | 100 mm | |
Depth | 71.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Tetrabrombisphenol A (TBBPA), Blei |