750-342 | WAGO
Ethernet fieldbus coupler, 10 Mbit/s, 24 VDC, 750-342
Unit Price (€ / pc.)
477.309 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Fieldbus coupler, 750-342, WAGO
The ETHERNET TCP/IP fieldbus coupler supports a number of network protocols to send process data via ETHERNET TCP/IP. Trouble-free connection to local and global (LAN, Internet) networks is performed by observing the relevant IT standards. The device offers remote maintenance, i.e. processes can be controlled regardless of the location.
Technical specifications
Version | Feldbuskoppler | |
Interfaces | Ethernet | |
Data transmission rate | 10000000 mb/s | |
Voltage | 24 VDC | |
Width | 50.5 mm | |
Height | 100 mm | |
Depth | 71.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Tetrabrombisphenol A (TBBPA), Blei |