750-343 | WAGO
Profibus fieldbus coupler, 750-343
Unit Price (€ / pc.)
260.967 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Fieldbus coupler, 750-343, WAGO
The ECO fieldbus coupler is designed for applications with a low data width in the process image. These are primarily applications that use digital process data or only low volumes of analog process data. The system supply is provided directly by the coupler and field supply is provided via a separate supply module. When initializing, the coupler determines the node's module structure and creates the process image of all inputs and outputs. In order to optimize addresses, I/O modules with a bit width smaller than eight are grouped in one byte.
Technical specifications
Ausführung | Feldbuskoppler | |
Schnittstellen | Profibus | |
Datenübertragungsrate | 12000000 mb/s | |
Spannung | 24 VDC | |
Breite | 49.5 mm | |
Höhe | 96.8 mm | |
Tiefe | 71.9 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Tetrabrombisphenol A (TBBPA), Blei |