750-344 | WAGO

INTERBUS fieldbus coupler, 500 kbit/s, 24 VDC, 750-344

Order No.: 44P5225
EAN: 4017332790352
MPN:
750-344
Series: 750
750-344 WAGO Bus coupler Image 1
750-344 WAGO Bus coupler Image 2
750-344 WAGO Bus coupler Image 3
Image may differ
Unit Price (€ / pc.)
260.967 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
260.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
260.967 €

Fieldbus coupler, 750-344, WAGO

The ECO fieldbus coupler is designed for applications with a low data width in the process image. The device recognizes all connected I/O modules and creates a local process image that can be transferred via the INTERBUS fieldbus to the memory of the control system. The local process image is divided into two data zones containing the data received and the data to be sent.

The data of the analog modules is stored in the process image that is created automatically according to the order in which the modules are connected to the coupler. The bits of the digital modules are sent byte by byte and added to the analog data. If the amount of digital I/O information exceeds eight bits, the coupler automatically starts with a new byte.

Technical specifications
Ausführung Feldbuskoppler
Schnittstellen Interbus
Datenübertragungsrate 500000 mb/s
Spannung 24 VDC
Breite 49.5 mm
Höhe 96.8 mm
Tiefe 71.9 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei