750-347 | WAGO

CANopen fieldbus coupler, 24 VDC, 750-347

Order No.: 44P5227
EAN: 4045454406820
MPN:
750-347
Series: 750
750-347 WAGO Bus coupler Image 1
750-347 WAGO Bus coupler Image 2
750-347 WAGO Bus coupler Image 3
Image may differ
Unit Price (€ / pc.)
252.8512 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
252.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
252.8512 €

Fieldbus coupler, 750-347, WAGO

The ECO fieldbus coupler is designed for applications with a low data width in the process image, then it detects all connected I/O modules and creates a local process image. The process image can be transferred via the DeviceNet fieldbus to the memory of the control system and is divided into two data zones containing the data received and the data to be sent.

The data of the analog modules is stored in the PDOs according to the order in which the modules are connected to the coupler. The bits from the digital modules are sent byte by byte and also mapped in the PDOs. If the amount of digital I/O information exceeds eight bits, the coupler automatically starts with a new byte.

Technical specifications
Ausführung Feldbuskoppler
Schnittstellen CANopen
Datenübertragungsrate 1000000 mb/s
Spannung 24 VDC
Breite 49.5 mm
Höhe 96.8 mm
Tiefe 71.9 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei