750-354/000-001 | WAGO
EtherCAT fieldbus coupler, 100 Mbit/s, 24 VDC, 750-354/000-001
Unit Price (€ / pc.)
262.3117 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Fieldbus coupler, 750-354/000-001, WAGO
This fieldbus coupler connects the EtherCAT to the modular WAGO I/O System, then it detects all connected I/O modules and creates a local process image. This process image may include a mixed arrangement of analog (word-by-word data transfer) and digital (bit-by-bit data transfer) modules.
Features
- High performance
- Flexible topology
- Simple configuration
Technical specifications
Ausführung | Feldbuskoppler | |
Schnittstellen | EtherCAT | |
Datenübertragungsrate | 100000000 mb/s | |
Spannung | 24 VDC | |
Breite | 49.5 mm | |
Höhe | 96.8 mm | |
Tiefe | 71.9 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |