750-354 | WAGO

EtherCAT fieldbus coupler, 100 Mbit/s, 24 VDC, 750-354

Order No.: 44P5232
EAN: 4050821086819
MPN:
750-354
Series: 750
750-354 WAGO Bus coupler Image 1
750-354 WAGO Bus coupler Image 2
750-354 WAGO Bus coupler Image 3
Image may differ
Unit Price (€ / pc.)
262.3117 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
262.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
262.3117 €

Fieldbus coupler, 750-354, WAGO

This fieldbus coupler connects the EtherCAT to the modular WAGO I/O System, then it detects all connected I/O modules and creates a local process image. This process image may include a mixed arrangement of analog (word-by-word data transfer) and digital (bit-by-bit data transfer) modules.

Features

  • High performance
  • Flexible topology
  • Simple configuration
Technical specifications
Ausführung Feldbuskoppler
Schnittstellen EtherCAT
Datenübertragungsrate 100000000 mb/s
Spannung 24 VDC
Breite 49.5 mm
Höhe 96.8 mm
Tiefe 71.9 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bortrioxid, Bleimonoxid (Bleioxid), Blei