895-1601 | WAGO
Cable gland, M40, Clamping range 20 to 26 mm, black, 895-1601
Unit Price (€ / pc.)
25.4779 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Mounting accessory, 895-1601, WAGO
The mounting accessory is the product of your choice for quick, straightforward installation. The pluggable connection system allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Safe use
- Convenient installation and commissioning
Technical specifications
Ausführung | Kabelverschraubung | |
Farbe | schwarz | |
Gewindegröße | M40 | |
Material | PA | |
max. Klemmbereich | 26 mm | |
max. Temperatur | 85 °C | |
min. Klemmbereich | 20 mm | |
min. Temperatur | -35 °C |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |