787-1664/000-054 | WAGO

Electronic circuit breaker, 4 pole, 10 A, 500 V, (W x H x D) 45 x 90 x 115.5 mm, DIN rail, 787-1664/000-054

Order No.: 45P0653
EAN: 4055143318860
MPN:
787-1664/000-054
Series: 787
787-1664/000-054 WAGO Circuit Breakers Image 1
787-1664/000-054 WAGO Circuit Breakers Image 2
Image may differ
Unit Price (€ / pc.)
232.1928 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
232.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
232.1928 €

Electronic circuit breaker, 787-1664/000-054, WAGO

Electronic circuit breaker, 4-channel, 24 VDC input voltage, Adjustable 2-10 A, Signal contact, Specialty configuration.

Features

  • Space-saving ECB with four channels
  • Switch-on capacity > 50000 μF per channel
  • One illuminated, three-colored button per channel simplifies switching (on/off), resetting, and on-site diagnostics
  • Time-delayed switching of channels
  • Tripped and switched off message (common group signal) via isolated contact, ports 13/14
  • Remote input resets all tripped channels
Technical specifications
Breite 45 mm
Dauerstrom 10 A
Höhe 90 mm
Isolationsspannung 500 V
Montage DIN-Schiene
Polzahl 4-polig
Schutzart (IP) IP20
Tiefe 115.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes