787-1664/000-100 | WAGO

Electronic circuit breaker, 4 pole, 10 A, 500 V, (W x H x D) 45 x 90 x 115.5 mm, DIN rail, 787-1664/000-100

Order No.: 45P0654
EAN: 4055143318877
MPN:
787-1664/000-100
Series: 787
787-1664/000-100 WAGO Circuit Breakers Image 1
787-1664/000-100 WAGO Circuit Breakers Image 2
787-1664/000-100 WAGO Circuit Breakers Image 3
Image may differ
Unit Price (€ / pc.)
257.3732 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
257.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
257.3732 €

Electronic circuit breaker, 787-1664/000-100, WAGO

Electronic circuit breaker, 4-channel, Nominal input voltage: 12 VDC, Adjustable 2-10 A, Communication capability.

Features

  • Space-saving ECB with four channels
  • Switch-on capacity > 50000 μF per channel
  • One illuminated, three-colored button per channel simplifies switching (on/off), resetting, and on-site diagnostics
  • Time-delayed switching of channels
  • Tripped message
  • Status message for each channel via pulse sequence
  • Remote input resets tripped channels or switches on/off any number of channels via pulse sequence
Technical specifications
Breite 45 mm
Dauerstrom 10 A
Höhe 90 mm
Isolationsspannung 500 V
Montage DIN-Schiene
Polzahl 4-polig
Schutzart (IP) IP20
Tiefe 115.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes