787-1664/006-1054 | WAGO
Electronic circuit breaker, 4 pole, 6 A, 500 V, (W x H x D) 45 x 90 x 115.5 mm, DIN rail, 787-1664/006-1054
Unit Price (€ / pc.)
325.4531 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Electronic circuit breaker, 787-1664/006-1054, WAGO
Electronic circuit breaker, 4-channel, 24 VDC input voltage, Adjustable 0.5-6 A, Active current limitation, Signal contact, Specialty configuration.
Features
- Space-saving ECB with four channels
- Switch-on capacity > 58000 μF per channel
- One illuminated, three-colored button per channel simplifies switching (on/off), resetting, and on-site diagnostics
- Time-delayed switching of channels
- Tripped message
Technical specifications
Breite | 45 mm | |
Dauerstrom | 6 A | |
Höhe | 90 mm | |
Isolationsspannung | 500 V | |
Montage | DIN-Schiene | |
Polzahl | 4-polig | |
Schutzart (IP) | IP20 | |
Tiefe | 115.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |