787-1668/000-054 | WAGO
Electronic circuit breaker, 8 pole, 10 A, 500 V, (W x H x D) 42 x 127 x 142.5 mm, DIN rail, 787-1668/000-054
Unit Price (€ / pc.)
386.988 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Electronic circuit breaker, 787-1668/000-054, WAGO
Electronic circuit breaker, 8-channel, 24 VDC input voltage, Adjustable 2-10 A, Signal contact, Specialty configuration.
Features
- Space-saving ECB with eight channels
- Switch-on capacity > 50000 μF per channel
- One illuminated, three-colored button per channel simplifies switching (on/off), resetting, and on-site diagnostics
- Time-delayed switching of channels
- Tripped message
- Remote input resets all tripped channels
Technical specifications
Breite | 42 mm | |
Dauerstrom | 10 A | |
Höhe | 127 mm | |
Isolationsspannung | 500 V | |
Montage | DIN-Schiene | |
Polzahl | 8-polig | |
Schutzart (IP) | IP20 | |
Tiefe | 142.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |