2020-105/000-038 | WAGO
1-wire female connector, 5 pole, pitch 3.5 mm, 0.5-1.5 mm², AWG 20-16, straight, 13.5 A, 500 V, push-in, 2020-105/000-038
Unit Price (€ / pc.)
5.1884 € *
Available: 45 pcs.
Leadtime: 3 Weeks **
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1884 €
10 pcs.
4.7719 €
50 pcs.
4.3435 €
100 pcs.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 2020-105/000-038, WAGO
1-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², pin spacing 3.5 mm, 5-pole, 1,50 mm², gray/blue/green-yellow.
Technical specifications
Version | socket | |
AWG cross-section | AWG 20-16 | |
Design | straight | |
Contact connection | push-in | |
Cable cross-section | 0.5-1.5 mm² | |
Rated voltage | 500 V | |
Rated current | 13.5 A | |
Pin number | 5 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |