2020-110/000-039 | WAGO

1-wire female connector, 10 pole, pitch 3.5 mm, 0.5-1.5 mm², AWG 20-16, straight, 13.5 A, 500 V, push-in, 2020-110/000-039

Order No.: 43P3205
EAN: 4050821027423
MPN:
2020-110/000-039
Series: 2020
WAGO
2020-110/000-039 WAGO Connecting Blocks
Image may differ
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8544 €

Female connector, 2020-110/000-039, WAGO

1-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², pin spacing 3.5 mm, 10-pole, 1,50 mm², green-yellow/blue/gray.

Technical specifications
Version socket
AWG cross-section AWG 20-16
Design straight
Contact connection push-in
Cable cross-section 0.5-1.5 mm²
Rated voltage 500 V
Rated current 13.5 A
Pin number 10 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes