2020-114/145-000 | WAGO
1-wire female connector, 14 pole, pitch 3.5 mm, 0.5-1.5 mm², AWG 20-16, straight, 13.5 A, 500 V, push-in, 2020-114/145-000
Unit Price (€ / pc.)
14.9940 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
10 pcs.
13.7921 €
50 pcs.
12.5545 €
100 pcs.
11.2931 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 2020-114/145-000, Wago
1-conductor female multipoint connector with strain relief plate and locking pawls for insertion into basic terminals, codable 14-pin gray
Technical specifications
Ausführung | Buchse | |
AWG-Leiterquerschnitt | AWG 20-16 | |
Bauform | gerade | |
Kontaktanschluss | Push-in | |
Leiterquerschnitt | 0,5-1,5 mm² | |
Nennspannung | 500 V | |
Nennstrom | 13.5 A | |
Polzahl | 14-polig | |
Rastermaß | 3.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |