2020-208/000-037 | WAGO
2-wire female connector, 8 pole, pitch 3.5 mm, 0.5-1.5 mm², AWG 20-16, straight, 13.5 A, 500 V, push-in, 2020-208/000-037
Unit Price (€ / pc.)
10.71 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
2-Conductor female connector, 2020-208/000-037, Wago
2-conductor female multipoint connector with PE end module (green-yellow) for insertion into basic terminals, can be coded 8-pin green-yellow, gray
Technical specifications
Ausführung | Buchse | |
AWG-Leiterquerschnitt | AWG 20-16 | |
Bauform | gerade | |
Kontaktanschluss | Push-in | |
Leiterquerschnitt | 0,5-1,5 mm² | |
Nennspannung | 500 V | |
Nennstrom | 13.5 A | |
Polzahl | 8-polig | |
Rastermaß | 3.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |