2020-210/135-000 | WAGO
2-wire female connector, 10 pole, pitch 3.5 mm, 0.5-1.5 mm², AWG 20-16, straight, 13.5 A, 500 V, push-in, 2020-210/135-000
Unit Price (€ / pc.)
13.4946 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
2-Conductor female connector, 2020-210/135-000, Wago
2-conductor female multipoint connector with strain relief plate for insertion into base terminals codable 10-pole gray
Technical specifications
Version | socket | |
AWG cross-section | AWG 20-16 | |
Design | straight | |
Contact connection | push-in | |
Cable cross-section | 0.5-1.5 mm² | |
Rated voltage | 500 V | |
Rated current | 13.5 A | |
Pin number | 10 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |