2022-101/000-006 | WAGO
1-wire female connector, 1 pole, pitch 5.2 mm, 0.75-4.0 mm², AWG 18-12, straight, 24 A, 690 V, push-in, 2022-101/000-006
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
1-Conductor female connector, 2022-101/000-006, Wago
1-conductor female header for insertion into base terminal blocks, codable 1-pole blue
Technical specifications
Version | socket | |
AWG cross-section | AWG 18-12 | |
Design | straight | |
Contact connection | push-in | |
Cable cross-section | 0.75-4.0 mm² | |
Rated voltage | 690 V | |
Rated current | 24 A | |
Pin number | 1 pole | |
Grid | 5.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |