2022-105/000-038/999-953 | WAGO
1-wire female connector, 5 pole, pitch 5.2 mm, 0.75-4.0 mm², AWG 18-12, straight, 24 A, 690 V, push-in, 2022-105/000-038/999-953
Unit Price (€ / pc.)
8.1872 € *
Available: 49 pcs.
Leadtime: 3 Weeks **
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
10 pcs.
7.5327 €
50 pcs.
6.8544 €
100 pcs.
6.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 2022-105/000-038/999-953, WAGO
1-conductor female connector, Push-in CAGE CLAMP, 4 mm², pin spacing 5.2 mm, 5-pole, centered locking levers, 4,00 mm², gray/blue/green-yellow.
Technical specifications
Ausführung | Buchse | |
AWG-Leiterquerschnitt | AWG 18-12 | |
Bauform | gerade | |
Kontaktanschluss | Push-in | |
Leiterquerschnitt | 0,75-4,0 mm² | |
Nennspannung | 690 V | |
Nennstrom | 24 A | |
Polzahl | 5-polig | |
Rastermaß | 5.2 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |