2022-109/000-012 | WAGO

1-wire female connector, 9 pole, pitch 5.2 mm, 0.75-4.0 mm², AWG 18-12, straight, 24 A, 690 V, push-in, 2022-109/000-012

Order No.: 43P3478
EAN: 4045454971106
MPN:
2022-109/000-012
Series: 2022
WAGO
2022-109/000-012 WAGO Connecting Blocks Image 1
2022-109/000-012 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0091 €

1-Conductor female connector, 2022-109/000-012, Wago

1-conductor female multipoint connector for insertion into base terminal blocks codable 9-pole orange

Technical specifications
Version socket
AWG cross-section AWG 18-12
Design straight
Contact connection push-in
Cable cross-section 0.75-4.0 mm²
Rated voltage 690 V
Rated current 24 A
Pin number 9 pole
Grid 5.2 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes