2022-114/126-000 | WAGO
1-wire female connector, 14 pole, pitch 5.2 mm, 0.75-4.0 mm², AWG 18-12, straight, 24 A, 690 V, push-in, 2022-114/126-000
Unit Price (€ / pc.)
13.4946 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.49 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4946 €
10 pcs.
12.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 2022-114/126-000, Wago
1-conductor female multipoint connector with locking pawls for insertion into base terminals codable 14-pole gray
Technical specifications
Ausführung | Buchse | |
AWG-Leiterquerschnitt | AWG 18-12 | |
Bauform | gerade | |
Kontaktanschluss | Push-in | |
Leiterquerschnitt | 0,75-4,0 mm² | |
Nennspannung | 690 V | |
Nennstrom | 24 A | |
Polzahl | 14-polig | |
Rastermaß | 5.2 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |