2022-115/000-012 | WAGO

1-wire female connector, 15 pole, pitch 5.2 mm, 0.75-4.0 mm², AWG 18-12, straight, 24 A, 690 V, push-in, 2022-115/000-012

Order No.: 43P3542
EAN: 4045454971175
MPN:
2022-115/000-012
Series: 2022
WAGO
2022-115/000-012 WAGO Connecting Blocks Image 1
2022-115/000-012 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
11.3883 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.3883 €

Female connector, 2022-115/000-012, WAGO

1-conductor female connector, Push-in CAGE CLAMP, 4 mm², pin spacing 5.2 mm, 15-pole, 4,00 mm², orange.

Technical specifications
Version socket
AWG cross-section AWG 18-12
Design straight
Contact connection push-in
Cable cross-section 0.75-4.0 mm²
Rated voltage 690 V
Rated current 24 A
Pin number 15 pole
Grid 5.2 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes