2091-1103/002-1000 | WAGO
1-wire female connector, 3 pole, pitch 3.5 mm, 0.2-1.5 mm², AWG 24-14, straight, 10 A, 160 V, push-in, 2091-1103/002-1000
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Female connector, 2091-1103/002-1000, WAGO
1-conductor female connector, push-button, Push-in CAGE CLAMP, 1.5 mm², pin spacing 3.5 mm, 3-pole, gripping plate sliding connector release, direct marking, 1,50 mm², light gray.
Features
- Universal connection for all conductor types
- Simple, push-in termination of solid and ferruled conductors
- Easy-to-use design does not require special tools
- Ability to wire while mated or unmated
- Integrated locking latches prevent accidental disconnection
Technical specifications
Version | socket | |
AWG cross-section | AWG 24-14 | |
Design | straight | |
Contact connection | push-in | |
Cable cross-section | 0.2-1.5 mm² | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Pin number | 3 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |