2091-1107 | WAGO

1-wire female connector, 7 pole, pitch 3.5 mm, 0.2-1.5 mm², AWG 24-14, straight, 10 A, 160 V, push-in, 2091-1107

Order No.: 43P3698
EAN: 4055143478830
MPN:
2091-1107
Series: 2091
WAGO
2091-1107 WAGO Connecting Blocks Image 1
2091-1107 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9865 €

Female connector, 2091-1107, WAGO

1-conductor female connector, push-button, Push-in CAGE CLAMP, 1.5 mm², pin spacing 3.5 mm, 7-pole, gripping plate, 1,50 mm², light gray.

Features

  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated locking latches prevent accidental disconnection
Technical specifications
Version socket
AWG cross-section AWG 24-14
Design straight
Contact connection push-in
Cable cross-section 0.2-1.5 mm²
Rated voltage 160 V
Rated current 10 A
Pin number 7 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes