2091-1112 | WAGO

1-wire female connector, 12 pole, pitch 3.5 mm, 0.2-1.5 mm², AWG 24-14, straight, 10 A, 160 V, push-in, 2091-1112

Order No.: 43P3709
EAN: 4050821160748
MPN:
2091-1112
Series: 2091
2091-1112 WAGO Connecting Blocks Image 1
2091-1112 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
6.5807 € *
Available: 45 pcs.
Available in 5 Days: 52 pcs.
Leadtime: 3 Weeks **
Total Price:
6.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.5807 €

1-Conductor female connector, 2091-1112, Wago

Female connector with grip plate 12-pole Spacing 3.5 mm / 0.138 in light grey

Technical specifications
Ausführung Buchse
AWG-Leiterquerschnitt AWG 24-14
Bauform gerade
Kontaktanschluss Push-in
Leiterquerschnitt 0,2-1,5 mm²
Nennspannung 160 V
Nennstrom 10 A
Polzahl 12-polig
Rastermaß 3.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes