2091-1125 | WAGO
1-wire female connector, 5 pole, pitch 3.5 mm, 0.2-1.5 mm², AWG 24-14, straight, 10 A, 160 V, push-in, 2091-1125
Unit Price (€ / pc.)
3.7009 € *
Available: 75 pcs.
Available in 5 Days: 2,152 pcs.
Leadtime: 4 Weeks **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.4034 €
50 pcs.
3.1059 €
100 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 2091-1125, Wago
Female connector 5-pole Spacing 3,5 mm / 0.138 in light grey
Technical specifications
Ausführung | Buchse | |
AWG-Leiterquerschnitt | AWG 24-14 | |
Bauform | gerade | |
Kontaktanschluss | Push-in | |
Leiterquerschnitt | 0,2-1,5 mm² | |
Nennspannung | 160 V | |
Nennstrom | 10 A | |
Polzahl | 5-polig | |
Rastermaß | 3.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |