2091-1126 | WAGO

1-wire female connector, 6 pole, pitch 3.5 mm, straight, light gray, 2091-1126

Order No.: 43P3718
EAN: 4050821160793
MPN:
2091-1126
Series: 2091
2091-1126 WAGO PCB Connection Systems Image 1
2091-1126 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 50 pcs.
Available in 5 Days: 8,712 pcs. - if ordered today
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.0817 €
50 pcs.
3.7128 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor female connector, 2091-1126, Wago

Female connector 6-pole Spacing 3,5 mm / 0.138 in light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes