2091-1503/002-3000 | WAGO

1-wire pin header, 3 pole, pitch 3.5 mm, 0.2-1.5 mm², AWG 24-14, straight, 10 A, 160 V, push-in, 2091-1503/002-3000

Order No.: 43P3903
EAN: 4055143622981
MPN:
2091-1503/002-3000
Series: 2091
WAGO
2091-1503/002-3000 WAGO Connecting Blocks Image 1
2091-1503/002-3000 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1297 €

1-Conductor female plug, 2091-1503/002-3000, Wago

Male connector with grip plate 3 poles Spacing 3,5 mm / 0.138 in light grey

Technical specifications
Version plug
AWG cross-section AWG 24-14
Design straight
Contact connection push-in
Cable cross-section 0.2-1.5 mm²
Rated voltage 160 V
Rated current 10 A
Pin number 3 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes