2091-1508/002-000 | WAGO

1-wire pin header, 8 pole, pitch 3.5 mm, 0.2-1.5 mm², AWG 24-14, straight, 10 A, 160 V, push-in, 2091-1508/002-000

Order No.: 43P3908
EAN: 4050821161349
MPN:
2091-1508/002-000
Series: 2091
WAGO
2091-1508/002-000 WAGO Connecting Blocks Image 1
2091-1508/002-000 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1761 €

1-Conductor male connector, 2091-1508/002-000, Wago

Male connector with grip plate 8-pole grid dimension 3.5 mm / 0.138 in light gray

Technical specifications
Version plug
AWG cross-section AWG 24-14
Design straight
Contact connection push-in
Cable cross-section 0.2-1.5 mm²
Rated voltage 160 V
Rated current 10 A
Pin number 8 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes