2091-1525/020-3000 | WAGO
1-wire pin header, 5 pole, pitch 3.5 mm, 0.2-1.5 mm², AWG 24-14, straight, 10 A, 160 V, push-in, 2091-1525/020-3000
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Male connector, 2091-1525/020-3000, WAGO
1-conductor male connector, Push-in cage clamp, 1.5 mm², Pin spacing 3.5 mm, 5-pole, DIN-35 rail/panel mounting, Snap-in mounting feet, Integrated release lever, direct marking, 1.50 mm², light gray.
Features
- Universal connection for all conductor types
- Easy-to-use design does not require special tools
- Testing parallel to conductor entry - tip contact
- For “wire-to-wire” and “board-to-wire” connections
- Integrated release lever
Technical specifications
Ausführung | Stecker | |
AWG-Leiterquerschnitt | AWG 24-14 | |
Bauform | gerade | |
Kontaktanschluss | Push-in | |
Leiterquerschnitt | 0,2-1,5 mm² | |
Nennspannung | 160 V | |
Nennstrom | 10 A | |
Polzahl | 5-polig | |
Rastermaß | 3.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |