2091-1528/002-000 | WAGO

1-wire pin header, 8 pole, pitch 3.5 mm, 0.2-1.5 mm², AWG 24-14, straight, 10 A, 160 V, push-in, 2091-1528/002-000

Order No.: 43P3920
EAN: 4050821161387
MPN:
2091-1528/002-000
Series: 2091
WAGO
2091-1528/002-000 WAGO Connecting Blocks Image 1
2091-1528/002-000 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8548 €

1-Conductor male connector, 2091-1528/002-000, Wago

Male connector 8-pole grid dimension 3.5 mm / 0.138 in light grey

Technical specifications
Version plug
AWG cross-section AWG 24-14
Design straight
Contact connection push-in
Cable cross-section 0.2-1.5 mm²
Rated voltage 160 V
Rated current 10 A
Pin number 8 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes