2091-1632/024-000 | WAGO

Feed through header, 2 pole, pitch 3.5 mm, straight, 10 A, 320 V, 2091-1632/024-000

Order No.: 43P3932
EAN: 4050821161851
MPN:
2091-1632/024-000
Series: 2091
2091-1632/024-000 WAGO Connecting Blocks Image 1
2091-1632/024-000 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7969 €
50 pcs.
1.6303 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel feedthrough male connector, 2091-1632/024-000, WAGO

Panel feedthrough male connector, clamping collar, 1.5 mm², 2-pole, pin spacing 3.5 mm, light gray.

Features

  • Internal plug-in connection to female headers with solder pins or female connectors with conductor terminations
  • External plug-in connection via locking latches to female connectors with conductor terminations
  • Male connector for screw mounting in device or enclosure panels
  • Fixing flanges also suitable for panel mounting
Technical specifications
Ausführung Stecker
Bauform gerade
Nennspannung 320 V
Nennstrom 10 A
Polzahl 2-polig
Rastermaß 3.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes