2091-1638/024-000 | WAGO
Feed through header, 8 pole, pitch 3.5 mm, straight, 10 A, 320 V, 2091-1638/024-000
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Panel feedthrough male connector, 2091-1638/024-000, WAGO
Panel feedthrough male connector, clamping collar, 1.5 mm², 8-pole, pin spacing 3.5 mm, light gray.
Features
- Internal plug-in connection to female headers with solder pins or female connectors with conductor terminations
- External plug-in connection via locking latches to female connectors with conductor terminations
- Male connector for screw mounting in device or enclosure panels
- Fixing flanges also suitable for panel mounting
Technical specifications
Version | plug | |
Design | straight | |
Rated voltage | 320 V | |
Rated current | 10 A | |
Pin number | 8 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |