2092-1112/002-1000 | WAGO

1-wire female connector, 12 pole, pitch 5 mm, 0.2-2.5 mm², AWG 24-12, straight, 15 A, 320 V, push-in, 2092-1112/002-1000

Order No.: 43P4013
EAN: 4050821487838
MPN:
2092-1112/002-1000
Series: 2092
WAGO
2092-1112/002-1000 WAGO Connecting Blocks Image 1
2092-1112/002-1000 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4613 €

Female connector, 2092-1112/002-1000, WAGO

1-conductor female connector, push-button, Push-in CAGE CLAMP, 2.5 mm², pin spacing 5 mm, 12-pole, gripping plate sliding connector release, direct marking, 2,50 mm², light gray.

Features

  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated locking latches prevent accidental disconnection
Technical specifications
Version socket
AWG cross-section AWG 24-12
Design straight
Contact connection push-in
Cable cross-section 0.2-2.5 mm²
Rated voltage 320 V
Rated current 15 A
Pin number 12 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes