2092-1123 | WAGO

1-wire female connector, 3 pole, pitch 5 mm, 0.2-2.5 mm², AWG 24-12, straight, 15 A, 320 V, push-in, 2092-1123

Order No.: 43P4017
EAN: 4050821163480
MPN:
2092-1123
Series: 2092
WAGO
2092-1123 WAGO Connecting Blocks Image 1
2092-1123 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9397 €

1-Conductor female connector, 2092-1123, Wago

Multipoint connector 3-pole Spacing 5 mm / 0.197 in light grey

Technical specifications
Version socket
AWG cross-section AWG 24-12
Design straight
Contact connection push-in
Cable cross-section 0.2-2.5 mm²
Rated voltage 320 V
Rated current 15 A
Pin number 3 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes