2092-3104 | WAGO

1-wire female connector, 4 pole, pitch 7.5 mm, 0.2-2.5 mm², AWG 24-12, straight, 15 A, 630 V, push-in, 2092-3104

Order No.: 43P4240
EAN: 4050821164371
MPN:
2092-3104
Series: 2092
2092-3104 WAGO Connecting Blocks Image 1
2092-3104 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7489 €

1-Conductor female connector, 2092-3104, Wago

Female connector with grip plate 4-pole Spacing 7,5 mm / 0.295 in light grey

Technical specifications
Version socket
AWG cross-section AWG 24-12
Design straight
Contact connection push-in
Cable cross-section 0.2-2.5 mm²
Rated voltage 630 V
Rated current 15 A
Pin number 4 pole
Grid 7.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes