232-503/007-000 | WAGO

Connecting pin header, 3 pole, pitch 5 mm, straight, 12 A, 320 V, 232-503/007-000

Order No.: 43P7091
EAN: 4045454339197
MPN:
232-503/007-000
Series: 232
WAGO
232-503/007-000 WAGO Connecting Blocks Image 1
232-503/007-000 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5819 €

Double pin header, 232-503/007-000, WAGO

Double pin header, DIN-35 rail mounting, 3-pole, pin spacing 5 mm, gray.

Features

  • Allow MCS female connector to be fitted with wire harness or cable assembly to be plugged together
  • Coding via coding keys on both sides
Technical specifications
Version plug
Design straight
Rated voltage 320 V
Rated current 12 A
Pin number 3 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes