232-514/007-000 | WAGO

Connecting pin header, 14 pole, pitch 5 mm, 12 A, 320 V, 232-514/007-000

Order No.: 44P7966
EAN: 4055143748995
MPN:
232-514/007-000
Series: 232
232-514/007-000 WAGO Connecting Blocks Image 1
232-514/007-000 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
9.9127 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.9127 €

Double pin header, 232-514/007-000, WAGO

Double pin header, DIN-35 rail mounting, 14-pole, pitch 5 mm, gray

Features

  • Allow MCS Female Connectors fitted with wire harness or cable assembly to be plugged together
  • Adapter for DIN-35 rail mounting
  • Coding via coding keys on both sides
Technical specifications
Ausführung Stecker
Nennspannung 320 V
Nennstrom 12 A
Polzahl 14-polig
Rastermaß 5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No