232-539/007-000 | WAGO

Connecting pin header, 9 pole, pitch 5.08 mm, straight, 12 A, 320 V, 232-539/007-000

Order No.: 43P7119
EAN: 4045454339937
MPN:
232-539/007-000
Series: 232
WAGO
232-539/007-000 WAGO Connecting Blocks Image 1
232-539/007-000 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
6.9139 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9139 €

Double pin header, 232-539/007-000, WAGO

Double pin header, DIN-35 rail mounting, 9-pole, pin spacing 5.08 mm, orange.

Features

  • Allow MCS female connector to be fitted with wire harness or cable assembly to be plugged together
  • Coding via coding keys on both sides
Technical specifications
Version plug
Design straight
Rated voltage 320 V
Rated current 12 A
Pin number 9 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes