262-107 | WAGO
2-wire terminal strip, 7 pole, pitch 7 mm, 0.08-4.0 mm², AWG 28-12, straight, 24 A, 630 V, spring-cage connection, 262-107
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
2-Conductor terminal strip, 262-107, Wago
2-wire terminal strip with mounting flanges for screw and similar types of mounting Mounting types Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 7-pole gray
Technical specifications
AWG cross-section | AWG 28-12 | |
Design | gerade | |
Contact connection | Federkraftanschluss | |
Cable cross-section | 0,08-4,0 mm² | |
Rated voltage | 630 V | |
Rated current | 24 A | |
Pin number | 7-polig | |
Grid | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |