262-140 | WAGO
2-wire terminal block Ex e II, 10 pole, pitch 7 mm, 0.5-4.0 mm², AWG 20-12, straight, 23 A, 550 V, spring-cage connection, 262-140
Unit Price (€ / pc.)
8.2467 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
10 pcs.
7.5922 €
50 pcs.
6.9020 €
100 pcs.
6.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor terminal strip, 262-140, Wago
2-conductor terminal strip Ex e II with mounting flanges for screw and similar mounting types Mounting hole Ø 3.2 mm with mounting foot 209-123 also suitable on TS 35 for Ex e II applications 10-pole light gray
Technical specifications
AWG cross-section | AWG 20-12 | |
Design | gerade | |
Contact connection | Federkraftanschluss | |
Cable cross-section | 0,5-4,0 mm² | |
Rated voltage | 550 V | |
Rated current | 23 A | |
Pin number | 10-polig | |
Grid | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |