262-160 | WAGO
2-wire terminal strip, 10 pole, pitch 7 mm, 0.08-4.0 mm², AWG 28-12, straight, 24 A, 630 V, spring-cage connection, 262-160
Unit Price (€ / pc.)
8.0682 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.4137 €
50 pcs.
6.7473 €
100 pcs.
6.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor terminal strip, 262-160, Wago
2-conductor terminal strip with snap-in feet for sheet thickness 0.6 - 1.2 mm mounting hole Ø 3.5 mm also on aluminum rail 210-154 or with mounting foot 209-120 on TS 35 10-pole gray
Technical specifications
AWG cross-section | AWG 28-12 | |
Design | gerade | |
Contact connection | Federkraftanschluss | |
Cable cross-section | 0,08-4,0 mm² | |
Rated voltage | 630 V | |
Rated current | 24 A | |
Pin number | 10-polig | |
Grid | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |