262-207 | WAGO
4-wire terminal strip, 7 pole, pitch 12 mm, 0.08-4.0 mm², AWG 28-12, straight, 32 A, 630 V, spring-cage connection, 262-207
Unit Price (€ / pc.)
6.4141 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
4-Conductor terminal strip, 262-207, Wago
4-conductor terminal strip with mounting flanges for screw and similar types of fastening Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 7-pole gray
Technical specifications
AWG cross-section | AWG 28-12 | |
Design | gerade | |
Contact connection | Federkraftanschluss | |
Cable cross-section | 0,08-4,0 mm² | |
Rated voltage | 630 V | |
Rated current | 32 A | |
Pin number | 7-polig | |
Grid | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |