262-240 | WAGO

4-wire terminal block Ex e II, 10 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, straight, 30 A, 550 V, spring-cage connection, 262-240

Order No.: 43P9662
EAN: 4044918639101
MPN:
262-240
Series: 262
262-240 WAGO Connecting Blocks Image 1
262-240 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
9.3296 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.3296 €

Through terminal block, 262-240, WAGO

This through terminal block 262-240 is designed for quick and easy connections. Our mini rail-mount terminal blocks are perfect for working in small spaces thanks to their compact design. With various mounting and actuation options, they offer maximum flexibility. Conductors should only be connected to this through terminal block if their strip length is between 9 mm and 10 mm. This product features conductor terminals and utilizes CAGE CLAMP. Our trusted universal connection known as CAGE CLAMP is industry-leading when it comes to connection technology and electrical interconnections. This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 4 mm². It has one level. Ten potentials can connect ten poles using the forty clamping points The light gray housing is made of polyamide (PA66) for insulation. This mini rail-mount terminal block is operated with an operating tool. Conductors made of copper can be connected via side-entry wiring.

Technical specifications
Filter Property Value
Pin number 10 pole
Grid 12 mm
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20-12
Design straight
Rated current 30 A
Rated voltage 550 V
Contact connection spring-cage connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes