262-256 | WAGO
4-wire terminal strip, 6 pole, pitch 12 mm, 0.08-4.0 mm², AWG 28-12, straight, 32 A, 630 V, spring-cage connection, 262-256
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Leadtime: On Request **
4-Conductor terminal strip, 262-256, Wago
4-conductor terminal strip with snap-in feet for sheet thickness 0.6 - 1.2 mm fixing hole Ø 3.5 mm also on alu rail 210-154 or with mounting foot 209-120 on TS 35 6-pole gray
Technical specifications
AWG cross-section | AWG 28-12 | |
Design | straight | |
Contact connection | spring-cage connection | |
Cable cross-section | 0.08-4.0 mm² | |
Rated voltage | 630 V | |
Rated current | 32 A | |
Pin number | 6 pole | |
Grid | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |