262-292 | WAGO

4-wire terminal block Ex e II, 12 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, straight, 30 A, 550 V, spring-cage connection, 262-292

Order No.: 43P9688
EAN: 4044918639262
MPN:
262-292
Series: 262
262-292 WAGO Connecting Blocks Image 1
262-292 WAGO Connecting Blocks Image 2
Image may differ
Unit Price (€ / pc.)
11.186 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.186 €

Through terminal block, 262-292, WAGO

This through terminal block 262-292 is designed to connect conductors quickly and easily. Our mini rail-mount terminal blocks are the perfect choice when space is limited. A large selection of mounting and actuation variants means you can find a suitable mini terminal block for every purpose. This also means you can adapt the terminal blocks to your unique requirements. Conductors should only be connected to this through terminal block if their strip length is between 9 mm and 10 mm. This product incorporates conductor terminals and utilizes CAGE CLAMP. Our CAGE CLAMP connection provides a reliable and maintenance-free way to connect all types of conductors. You do not need to prepare the conductor in any way, such as crimping ferrules. Depending on the conductor type, this through terminal block is designed for conductor cross sections ranging from 0.5 mm² to 4 mm². Up to twelve potentials / twelve poles can be connected to this terminal strip using forty-eight clamping points on one level. The light gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. The side-entry wiring means you can connect copper conductors.

Technical specifications
Filter Property Value
Pin number 12 pole
Grid 12 mm
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20-12
Design straight
Rated current 30 A
Rated voltage 550 V
Contact connection spring-cage connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes