262-307 | WAGO
2-wire terminal, 1 pole, pitch 7 mm, 0.08-4.0 mm², AWG 28-12, straight, 24 A, 630 V, spring-cage connection, 262-307
Unit Price (€ / pc.)
0.8330 € *
Available: 18 pcs.
Leadtime: 10 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7616 €
50 pcs.
0.6902 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor terminal block, 262-307, Wago
2-wire terminal block with mounting flange for screw mounting and similar. Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 green-yellow
Technical specifications
AWG cross-section | AWG 28-12 | |
Design | gerade | |
Contact connection | Federkraftanschluss | |
Cable cross-section | 0,08-4,0 mm² | |
Rated voltage | 630 V | |
Rated current | 24 A | |
Pin number | 1-polig | |
Grid | 7 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |