264-140 | WAGO
2-wire terminal block Ex e II, 10 pole, 0.08-2.5 mm², AWG 28-12, straight, 23 A, 690 V, spring-cage connection, 264-140
Unit Price (€ / pc.)
7.2471 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
2-Conductor terminal strip, 264-140, Wago
2-wire terminal strip Ex e II with mounting flanges for screw and similar types of mounting Mounting hole Ø 3.2 mm suitable for Ex e II applications 10-pole light gray
Technical specifications
AWG cross-section | AWG 28-12 | |
Design | gerade | |
Contact connection | Federkraftanschluss | |
Cable cross-section | 0,08-2,5 mm² | |
Rated voltage | 690 V | |
Rated current | 23 A | |
Pin number | 10-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |