264-234 | WAGO
4-wire terminal block Ex e II, 4 pole, pitch 10 mm, 0.08-2.5 mm², AWG 28-12, straight, 23 A, 690 V, spring-cage connection, 264-234
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
4-Conductor terminal strip, 264-234, Wago
4-conductor terminal strip Ex e II with mounting flanges for screw and similar types of fastening Mounting hole Ø 3.2 mm suitable for Ex e II applications 4-pole light gray
Technical specifications
AWG cross-section | AWG 28-12 | |
Design | gerade | |
Contact connection | Federkraftanschluss | |
Cable cross-section | 0,08-2,5 mm² | |
Rated voltage | 690 V | |
Rated current | 23 A | |
Pin number | 4-polig | |
Grid | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |